
6.5A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10
Sign in to ask questions about the Stmicroelectronics VB921ZVSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB921ZVSP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VB921ZV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB921ZVSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.