
IC PWR DRVR BIPOLAR 1:1 PWRSO10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VBG15NB22T5TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | On/Off |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VBG15NB22 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VBG15NB22T5TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
