Stmicroelectronics VC5700V048 technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | VC5700V048 |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VC5700V048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.