Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STMICROELECTRONICS
VD5376CB/UW
Datasheet
Stmicroelectronics
VD5376CB/UW
Unconfirmed
Motion Sensor Digital Output 1.8V Die
Sensors & Transducers
Specialized Sensors
Sensors & Transducers
Specialized Sensors
Motion Sensor Digital Output 1.8V Die
Package
Die
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Category
Motion Sensor
Min Operating Temperature
-20
°C
Max Operating Temperature
70
°C
Package/Case
Die
Package Family Name
Die
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account