The VD5640 is a CMOS color image sensor with a pixel size of 3.75x3.75 and an image size of 1304x980 pixels. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.66V and 2.94V. The sensor is capable of capturing images with a size of at least 480,000 pixels.
Stmicroelectronics VD5640 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.75x3.75um |
| Image Size | 1304x980Pixels |
| Max Operating Supply Voltage | 2.94V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.66V |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
| Package Family Name | Die |
Download the complete datasheet for Stmicroelectronics VD5640 to view detailed technical specifications.
No datasheet is available for this part.