The VIPER100 DC/DC controller is a through-hole packaged device with a maximum operating temperature range of 25°C to 125°C. It can handle a maximum output voltage of 620V and a maximum output current of 3A. The device has a maximum power dissipation of 82W and a quiescent current of 12mA. It is available in a package quantity of 750 and is packaged in rail/Tube. The VIPER100 is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics VIPER100(022Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER100(022Y) technical specifications.
| Fall Time | 100ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 620V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100(022Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
