
The VIPER100A is a high-power DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 82W and a quiescent current of 12mA. The device is available in a through-hole package and is RoHS compliant. The VIPER100A is a single-output device with an output voltage of 700V and an output current of 3A.
Stmicroelectronics VIPER100A technical specifications.
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
