
Fixed frequency off-line converter with a 4.5V output voltage and 3A output current. Features a maximum input voltage of 230V AC and a maximum power dissipation of 82W. Operates within a temperature range of -25°C to 125°C with a maximum duty cycle of 12%. This through-hole mounted integrated circuit offers a fall time of 100ns and is RoHS compliant.
Stmicroelectronics VIPER100A-E technical specifications.
| Fall Time | 100ns |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Duty Cycle | 12% |
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 82W |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
