
The VIPER100ASP-E is a lead-free power switcher with a maximum operating temperature of 125°C and a maximum power dissipation of 82W. It has a maximum output current of 3A and a maximum output voltage of 700V. The device is packaged in a SO-10 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum duty cycle of 12%. The VIPER100ASP-E is a member of the VIPER series of power management ICs.
Stmicroelectronics VIPER100ASP-E technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 12% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100ASP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
