
Fixed frequency off-line converter, a single-channel DC/DC controller, features a 730V minimum breakdown voltage and operates from 85V to 265V AC input. This power management IC offers 400mA continuous drain current and 8W output power, with a maximum duty cycle of 16%. Integrated fault protection includes over-voltage and over-temperature capabilities. The component is housed in a DIP package, supports through-hole and surface mount configurations, and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VIPER12ADIP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER12ADIP-E technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | 5mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 9.02mm |
| Min Breakdown Voltage | 730V |
| Max Duty Cycle | 16% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 195V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Power | 8W |
| Output Voltage | 38V |
| Packaging | Rail/Tube |
| Rds On Max | 30R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Weight | 0.032805oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER12ADIP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
