
AC to DC switching converter, off-line switcher operating at 66kHz. Features 100ns fall time, over voltage, and over temperature fault protection. This surface mount device offers 1 output with a maximum output power of 5W and an output voltage of 730V. It operates from a 9V to 38V supply voltage with a maximum duty cycle of 16%. Packaged in an 8-pin SOIC, it is RoHS compliant and lead-free.
Stmicroelectronics VIPER12ASTR-E technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 60kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 16% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Power | 5W |
| Output Voltage | 730V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER12ASTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
