
AC to DC switching converter, flyback topology, operating at 127kHz. Features a 16-pin SO package for surface mount applications, with dimensions of 10mm length, 10mm width, and 1.25mm height. Delivers up to 12W output power with a maximum output voltage of 800V and 420mA output current. Supports a wide input voltage range from 11.5V to 23.5V, with a maximum duty cycle of 80%. Operates across an extended temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER16HDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 1.25mm |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 800V |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 11.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.5mA |
| Topology | Buck-Boost, Flyback |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16HDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
