
High voltage DC/DC converter, part of the VIPer™ plus family, designed for energy-saving applications up to 12W. Features include a wide AC input voltage range of 85V to 265V, a maximum output voltage of 800V, and an output current of 420mA. This surface mount SOIC package offers over-temperature fault protection and operates with a duty cycle up to 70%. It supports both Buck-Boost and Flyback topologies, with a maximum power dissipation of 10W and an operating supply current of 1.5mA.
Sign in to ask questions about the Stmicroelectronics VIPER16LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER16LD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Length | 9.9mm |
| Max Duty Cycle | 80% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Buck-Boost, Flyback |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
