
AC to DC switching converter, flyback topology, operating at 66kHz. Features 800V minimum breakdown voltage and 400mA continuous drain current. Offers over-temperature fault protection and a maximum output power of 12W. Packaged in a 16-pin SOIC for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER16LDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 400mA |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 80% |
| Max Frequency | 60kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 24R |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.5mA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16LDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
