
High-performance, isolated off-line converter for 6W applications. Features fixed frequency operation up to 66kHz with a maximum duty cycle of 80%. Integrated fault protection includes over voltage and over temperature. Operates from 8.5V to 23.5V input, delivering up to 420mA output current at 800V. Surface mountable in a SOIC package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER17LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.47mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 80% |
| Max Frequency | 66kHz |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER17LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
