
High-performance, isolated DC/DC converter for off-line power applications. Features a fixed frequency of 66kHz and a maximum output power of 10W, capable of delivering 420mA output current at 800V. Operates from an 85V to 265V input voltage range with a maximum duty cycle of 80%. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER17LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 66kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER17LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
