The VIPER20ASP-E is a lead-free DC/DC controller from Stmicroelectronics. It has a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. The device is RoHS compliant and features a maximum power dissipation of 57W. It is available in a package quantity of 1000 units, packaged in rail/Tube packaging. The VIPER20ASP-E is a single output device with an output current of 500mA and an output voltage of 700V.
Stmicroelectronics VIPER20ASP-E technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 12% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 57W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
No datasheet is available for this part.