
0.84A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER22ADIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fall Time | 100ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPER™ |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER22ADIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
