
Fixed frequency off-line converter, a flyback topology IC, operates from 195V to 265V AC input, delivering up to 12W output power. Features include a 730V output voltage, 700mA output current, and a maximum duty cycle of 16%. Integrated fault protection covers over voltage and over temperature conditions. This DIP package component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics VIPER22ADIP-E technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 9.02mm |
| Max Duty Cycle | 16% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 195V |
| Max Input Voltage | 265V |
| Min Input Voltage | 195V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 12W |
| Output Voltage | 730V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 4.5mA |
| Threshold Voltage | 16V |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER22ADIP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
