
The VIPER22AS is a DC/DC controller in a SOP8 package, suitable for operation between 25°C and 125°C. It is lead free and has a maximum power dissipation of 7W. The device is available in a package quantity of 2000 pieces, packaged in rail or tube format.
Stmicroelectronics VIPER22AS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 7W |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VIPER22AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
