
Low power off-line SMPS primary switcher, a surface mount DC/DC controller and regulator in a SOIC package. Features a maximum output voltage of 730V and an output current of 700mA, with a maximum output power of 7W. Operates from an 85V to 265V AC input voltage range and a 9V to 38V supply voltage range. Offers a maximum duty cycle of 16% and a fall time of 100ns. RoHS compliant and operates within a temperature range of -40°C to 150°C.
Stmicroelectronics VIPER22AS-E technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 16% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 700mA |
| Output Power | 7W |
| Output Voltage | 730V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER22AS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
