
AC to DC switching converter, offline switcher operating at 66kHz. Features 730V minimum breakdown voltage and 7W maximum output power. Supports a wide input voltage range from 9V to 38V with a continuous drain current of 700mA. Includes over-voltage and over-temperature fault protection. Packaged in an 8-pin SO surface mount configuration, supplied on tape and reel.
Stmicroelectronics VIPER22ASTR-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 700mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Breakdown Voltage | 730V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Output Voltage | 730V |
| Max Power Dissipation | 7W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 7W |
| Output Voltage | 730V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 17R |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 4.5mA |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER22ASTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
