
High voltage converter IC for energy-saving applications, supporting flyback topology. Features direct feedback for efficient operation, with a maximum output power of 20W and a duty cycle up to 70%. Operates across a wide AC input voltage range of 85V to 265V, with a supply voltage range of 11.5V to 23.5V. Includes over-temperature fault protection and is RoHS compliant, packaged in SO for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER26LDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER26LDTR technical specifications.
| Package/Case | SO |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 20mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER26LDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
