
High-performance, fixed-frequency off-line high-voltage converter for 12W applications. Features a maximum output voltage of 800V and operates within an input voltage range of 85V to 265V. Integrated fault protection includes over-voltage and over-temperature safeguards. This through-hole, DIP package component boasts a maximum duty cycle of 80% and a maximum operating frequency of 127kHz. Designed with a flyback topology, it offers a maximum power dissipation of 20W and operates across a wide temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER27LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Output Voltage | 800V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER27LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
