
High-voltage off-line converter, operating from 85V to 265V AC input, featuring a fixed frequency of 127kHz and a maximum duty cycle of 80%. This isolated DC/DC controller delivers up to 1.2A output current and 20W output power, with an 800V output voltage. Designed for flyback topology, it operates within a wide temperature range of -40°C to 150°C and is housed in a DIP package. RoHS compliant, this component offers a maximum power dissipation of 20W.
Sign in to ask questions about the Stmicroelectronics VIPER28HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER28HN technical specifications.
| Package/Case | DIP |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 1.2A |
| Output Power | 20W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER28HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
