
Flyback AC/DC switching converter IC, operating at up to 127kHz, featuring an 80% maximum duty cycle and a single 800V output. This isolated power management component offers a 1.2A output current and 20W maximum output power. Designed for through-hole mounting in a 7-pin PDIP package, it operates from 8.5V to 23.5V input voltage and supports a wide temperature range of -25°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VIPER28LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER28LN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 800V |
| Max Power Dissipation | 20W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 1.2A |
| Output Power | 20W |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER28LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
