
2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 100ns |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER50 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
