
Stmicroelectronics VIPER50A technical specifications.
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
