The VIPER50A(022Y) is a high-power DC/DC controller from Stmicroelectronics. It operates at a maximum output voltage of 700V and can supply a maximum output current of 1.5A. The device is designed to withstand a maximum power dissipation of 60W and has a quiescent current of 12mA. It is available in a through hole package and is rated for operation between 25°C and 125°C. The VIPER50A(022Y) is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics VIPER50A(022Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER50A(022Y) technical specifications.
| Fall Time | 100ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER50A(022Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
