
Fixed frequency off-line converter, a power management IC, features a single output with a maximum output voltage of 700V and a maximum output current of 1.5A. Operating within a wide input voltage range from 0V to 15V, this component offers a maximum duty cycle of 12% and a maximum power dissipation of 60W. Designed for through-hole mounting, it operates between -25°C and 125°C with a fall time of 100ns. The device is RoHS compliant and packaged in a rail/tube format.
Stmicroelectronics VIPER50A-22-E technical specifications.
| Fall Time | 100ns |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Duty Cycle | 12% |
| Max Input Voltage | 15V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Output Current | 1mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 60W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50A-22-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
