The VIPER50ASP is a surface mount DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 60W and a quiescent current of 12mA. The device is RoHS compliant and packaged in quantities of 1000 in rail/tube packaging. It has a single output and a fall time of 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER50ASP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50ASP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
