
Stmicroelectronics VIPER50ASPTR-E technical specifications.
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 14mA |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50ASPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
