
Isolated flyback topology DC/DC controller and regulator for offline conversion. Features a fixed frequency operation with a maximum output power of 40W and an output current of 2.3A. Operates from a 195V to 265V AC input range, with supply voltage requirements between 9.3V and 17V. Offers a wide operating temperature range from -40°C to 150°C. Surface mountable in tape and reel packaging, this lead-free component is RoHS compliant.
Stmicroelectronics VIPER53ESPTR-E technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 195V |
| Max Input Voltage | 265V |
| Min Input Voltage | 195V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2.3A |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53ESPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
