
Isolated, fixed-frequency, flyback topology DC/DC controller and regulator. Features a maximum output power of 40W and an output current of 1.6A. Operates from a wide AC input voltage range of 195V to 265V, with a supply voltage range of 9.3V to 17V. Designed for surface mount installation with a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Stmicroelectronics VIPER53SPTR-E technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 195V |
| Max Input Voltage | 265V |
| Min Input Voltage | 195V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 1.6A |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53SPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
