Proximity Sensor Environmental 2mm 2.6V to 3.5VDC 12-Pin LGA
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Environmental |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 3.5V |
| DC Supply Voltage | 2.6 to 3.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400000Hz |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 12 |
| Package/Case | LGA |