
Digital proximity and ambient light sensor with I2C output, featuring a 100mm sensing distance. Surface mountable in an LGA package, this component operates within a 2.6V to 3V supply voltage range and a -10°C to 70°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VL6180XV0NR/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VL6180XV0NR/1 technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Series | FlightSense™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VL6180XV0NR/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
