
This high-side solid state relay features a maximum output current of 7A and can operate in temperatures ranging from -40°C to 150°C. It has a single output configuration and is packaged in a quantity of 50 units per rail/tube. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN02AN-12-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VN02AN |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN02AN-12-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
