Stmicroelectronics VN02H-12-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VN02H |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02H-12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
