
IC PWR DRVR N-CH 1:1 5PENTAWATT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN02H-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 28W |
| Max Supply Current | 50uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 28W |
| Series | VN02H |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02H-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.