
The VN02HSP13TR is a high side driver from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is powered by a 36V supply. The device is RoHS compliant and available in a SO-10 package, mounted on a surface mount. It has a maximum power dissipation of 29W and a maximum output current of 6A.
Stmicroelectronics VN02HSP13TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 29W |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VN02H |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.