The VN02HSPTR-E is a hot swap controller from Stmicroelectronics, designed for high side applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is capable of handling a maximum output current of 6A and a maximum power dissipation of 29W. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics VN02HSPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN02HSPTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| Series | VN02H |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02HSPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
