
The VN02N-11-E is a hot swap controller from Stmicroelectronics, designed for high side output configuration. It features a maximum output current of 6A and operates within a temperature range of -40°C to 150°C. The device is packaged in rail/Tube packaging, with 50 pieces per quantity. It provides fault protection against over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VN02N-11-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN02N-11-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VN02N |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02N-11-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
