
The VN02N-12-E is a hot swap controller with a single output channel, designed to operate within a temperature range of -40°C to 150°C. It features a high-side output configuration and can handle a maximum output current of 6A. The device is available in a through-hole package and is supplied in a rail/Tube packaging format with 50 units per package. The controller provides fault protection against over-temperature conditions and is suitable for use with an operating supply voltage of up to 26V.
Sign in to ask questions about the Stmicroelectronics VN02N-12-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN02N-12-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VN02N |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02N-12-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
