
High-side peripheral driver IC with 6A maximum output current and 400mΩ maximum on-state resistance. Features over-temperature fault protection and an on/off interface. Operates with a supply voltage range of 7V to 26V, supporting a maximum power dissipation of 58W. Packaged in a 10-pin SOIC surface mount configuration, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics VN02NSP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN02NSP13TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 58W |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 400mR |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 58W |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| RoHS Compliant | Yes |
| Series | VN02N |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN02NSP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
