
The VN03 is a hot swap controller designed for high side applications. It operates within a temperature range of -40°C to 150°C and is powered by a 26V supply voltage. The device can handle a maximum output current of 4A and a maximum power dissipation of 14W. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics VN03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN03 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 14W |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 14W |
| RoHS Compliant | Yes |
| Series | VN03 |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
