
The VN03SP is a high side driver from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum input voltage of 26V and a minimum input voltage of 5.5V. The device has a maximum output current of 9A and a maximum power dissipation of 14W. It is designed for surface mount applications and is available in a SOP-10 package.
Sign in to ask questions about the Stmicroelectronics VN03SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN03SP technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 14W |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | VN03 |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN03SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
