
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN03SP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Height | 3.65mm |
| Interface | On/Off |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| Series | VN03 |
| Supply Current | 50uA |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN03SP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
