
The VN03SPTR-E is a hot swap controller from Stmicroelectronics, designed for high side applications. It operates within a temperature range of -40°C to 150°C and is capable of handling a maximum power dissipation of 14W. The device features a maximum output current of 9A and a supply current of 50uA. It is available in a surface mount package, packaged in tape and reel with 600 units per reel.
Sign in to ask questions about the Stmicroelectronics VN03SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN03SPTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 14W |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| Series | VN03 |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN03SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
