
Stmicroelectronics VN05N technical specifications.
| Drain to Source Resistance | 360mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 56W |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 13A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 56W |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
