
Stmicroelectronics VN05N-E technical specifications.
| Fault Protection | Over Temperature |
| Height | 9.2mm |
| Interface | On/Off |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 56W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 13A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VN05N |
| Supply Current | 15mA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN05N-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
